



SLPRBTPNR | |
|---|---|
DigiKey Part Number | 965-SLPRBTPNR-ND |
Manufacturer | |
Manufacturer Product Number | SLPRBTPNR |
Description | SURLOK PLUS, RECEPTACLE, 8.0MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Screw |
Series | Color Red |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 210,77800 Kč | 2 107,78 Kč |
| 25 | 197,56600 Kč | 4 939,15 Kč |
| 50 | 188,13360 Kč | 9 406,68 Kč |
| 100 | 179,15490 Kč | 17 915,49 Kč |
| 250 | 167,94536 Kč | 41 986,34 Kč |
| 500 | 159,93546 Kč | 79 967,73 Kč |
| 1 000 | 152,31151 Kč | 152 311,51 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |










