
SLPRATPSR | |
|---|---|
DigiKey Part Number | 965-SLPRATPSR-ND |
Manufacturer | |
Manufacturer Product Number | SLPRATPSR |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Threaded |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Industrial Operations | Terminal Type Receptacle, Male Pin |
Series | Termination Threaded |
Packaging Bag | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,90000 Kč | 216,90 Kč |
| 10 | 184,25800 Kč | 1 842,58 Kč |
| 25 | 172,71680 Kč | 4 317,92 Kč |
| 50 | 164,47060 Kč | 8 223,53 Kč |
| 100 | 156,62060 Kč | 15 662,06 Kč |
| 250 | 146,81856 Kč | 36 704,64 Kč |
| 500 | 139,81652 Kč | 69 908,26 Kč |
| 1 000 | 133,15090 Kč | 133 150,90 Kč |
| Unit Price without VAT: | 216,90000 Kč |
|---|---|
| Unit Price with VAT: | 262,44900 Kč |








