
ATHD04-1-8P-BM14 | |
|---|---|
DigiKey Part Number | 889-ATHD04-1-8P-BM14-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-8P-BM14 |
Description | SINGLE POLE, RECEPTACLE, PIN, SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | ATHD04-1-8P-BM14 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Nickel |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Lock |
Number of Positions 1 | Shielding |
Mounting Type Through Hole | Current Rating (Amps) 60A |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,45000 Kč | 186,45 Kč |
| 10 | 158,37700 Kč | 1 583,77 Kč |
| 25 | 148,45760 Kč | 3 711,44 Kč |
| 50 | 141,37100 Kč | 7 068,55 Kč |
| 100 | 134,62230 Kč | 13 462,23 Kč |
| 440 | 121,26573 Kč | 53 356,92 Kč |
| 880 | 115,48425 Kč | 101 626,14 Kč |
| 1 320 | 112,23119 Kč | 148 145,17 Kč |
| Unit Price without VAT: | 186,45000 Kč |
|---|---|
| Unit Price with VAT: | 225,60450 Kč |


