
SLPPA16BNR | |
|---|---|
DigiKey Part Number | 965-SLPPA16BNR-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BNR |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bag | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 10 | 211,09900 Kč | 2 110,99 Kč |
| 25 | 197,86880 Kč | 4 946,72 Kč |
| 50 | 188,42520 Kč | 9 421,26 Kč |
| 100 | 179,43030 Kč | 17 943,03 Kč |
| 250 | 168,20376 Kč | 42 050,94 Kč |
| 500 | 160,18234 Kč | 80 091,17 Kč |
| 1 000 | 152,54651 Kč | 152 546,51 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |










