
SLPPA25BSB | |
|---|---|
DigiKey Part Number | 965-SLPPA25BSB-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BSB |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bag | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,45000 Kč | 269,45 Kč |
| 10 | 228,91000 Kč | 2 289,10 Kč |
| 25 | 214,56960 Kč | 5 364,24 Kč |
| 50 | 204,32140 Kč | 10 216,07 Kč |
| 100 | 194,57140 Kč | 19 457,14 Kč |
| 250 | 182,39720 Kč | 45 599,30 Kč |
| 500 | 173,69878 Kč | 86 849,39 Kč |
| 1 000 | 165,41957 Kč | 165 419,57 Kč |
| Unit Price without VAT: | 269,45000 Kč |
|---|---|
| Unit Price with VAT: | 326,03450 Kč |









