Terminal Plug, Female Socket Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIPA25BSR

DigiKey Part Number
965-SLPIPA25BSR-ND
Manufacturer
Manufacturer Product Number
SLPIPA25BSR
Description
SURLOK PLUS, STRAIGHT PLUG, 5.7M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
4 AWG
Packaging
Bag
Color
Red
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1303,66000 Kč303,66 Kč
10258,00300 Kč2 580,03 Kč
25241,84880 Kč6 046,22 Kč
50230,30320 Kč11 515,16 Kč
100219,31230 Kč21 931,23 Kč
250205,59020 Kč51 397,55 Kč
500195,78852 Kč97 894,26 Kč
1 000186,45547 Kč186 455,47 Kč
Manufacturers Standard Package
Unit Price without VAT:303,66000 Kč
Unit Price with VAT:367,42860 Kč