



SLPRBTPNB | |
|---|---|
DigiKey Part Number | 965-SLPRBTPNB-ND |
Manufacturer | |
Manufacturer Product Number | SLPRBTPNB |
Description | SURLOK PLUS, RECEPTACLE, 8.0MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Screw |
Series | Color Black |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 201,20300 Kč | 2 012,03 Kč |
| 25 | 188,59560 Kč | 4 714,89 Kč |
| 50 | 179,59580 Kč | 8 979,79 Kč |
| 100 | 171,02240 Kč | 17 102,24 Kč |
| 250 | 160,31972 Kč | 40 079,93 Kč |
| 500 | 152,67562 Kč | 76 337,81 Kč |
| 1 000 | 145,39666 Kč | 145 396,66 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |



