Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SF3321-60033-1S | |
|---|---|
DigiKey Part Number | 1678-SF3321-60033-1S-ND |
Manufacturer | |
Manufacturer Product Number | SF3321-60033-1S |
Description | 1.85MM FEMALE SOLDERLESS LITETOU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 437,37000 Kč | 3 437,37 Kč |
| 10 | 2 922,14500 Kč | 29 221,45 Kč |
| 25 | 2 739,39920 Kč | 68 484,98 Kč |
| 50 | 2 608,83780 Kč | 130 441,89 Kč |
| Unit Price without VAT: | 3 437,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 159,21770 Kč |








