
VC01FS002 | |
|---|---|
DigiKey Part Number | 3546-VC01FS002-ND |
Manufacturer | |
Manufacturer Product Number | VC01FS002 |
Description | VERTICAL LAUNCH 1.85 MM CONNECTO |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 667,24000 Kč | 1 667,24 Kč |
| 10 | 1 583,24900 Kč | 15 832,49 Kč |
| 25 | 1 499,25720 Kč | 37 481,43 Kč |
| 50 | 1 417,36500 Kč | 70 868,25 Kč |
| Unit Price without VAT: | 1 667,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 017,36040 Kč |

