
185-J-P-EP-ST-CM-2 | |
|---|---|
DigiKey Part Number | 612-185-J-P-EP-ST-CM-2-ND |
Manufacturer | |
Manufacturer Product Number | 185-J-P-EP-ST-CM-2 |
Description | CONN 1.85MM JACK COMP MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 185-J-P-EP-ST-CM-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 200 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 267,23000 Kč | 1 267,23 Kč |
| 10 | 1 236,36200 Kč | 12 363,62 Kč |
| 25 | 1 206,12520 Kč | 30 153,13 Kč |
| 50 | 1 176,72800 Kč | 58 836,40 Kč |
| 100 | 1 082,65900 Kč | 108 265,90 Kč |
| Unit Price without VAT: | 1 267,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 533,34830 Kč |


