1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC01FS001

DigiKey Part Number
3546-VC01FS001-ND
Manufacturer
Manufacturer Product Number
VC01FS001
Description
VERTICAL LAUNCH 1.85 MM CONNECTO
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
67 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 1 889,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 667,24000 Kč1 667,24 Kč
101 583,24900 Kč15 832,49 Kč
251 499,25720 Kč37 481,43 Kč
501 417,36500 Kč70 868,25 Kč
Unit Price without VAT:1 667,24000 Kč
Unit Price with VAT:2 017,36040 Kč