
91400A035 | |
|---|---|
DigiKey Part Number | 1678-91400A035-ND |
Manufacturer | |
Manufacturer Product Number | 91400A035 |
Description | MACH SCREW ROUND PHIL #0-80 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | #0-80 Round Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Head Diameter 0.116" (2.95mm) |
Manufacturer Amphenol SV Microwave | Head Height 0.044" (1.12mm) |
Packaging Bag | Length - Below Head 0.188" (4.76mm) |
Part Status Active | Length - Overall 0.232" (5.89mm) |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Round Head | Plating Passivated |
Drive Type Phillips | Base Product Number |
Thread Size #0-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,18500 Kč | 171,85 Kč |
| 25 | 16,10040 Kč | 402,51 Kč |
| 50 | 15,33300 Kč | 766,65 Kč |
| 100 | 14,60090 Kč | 1 460,09 Kč |
| 250 | 13,68536 Kč | 3 421,34 Kč |
| 500 | 13,03136 Kč | 6 515,68 Kč |
| 1 000 | 12,40902 Kč | 12 409,02 Kč |
| 3 000 | 11,48346 Kč | 34 450,38 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |















