SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression
LiteTouch │ SV Microwave
LiteTouch RF PCB Connectors

SF2921-61507-1S

DigiKey Part Number
SF2921-61507-1S-ND
Manufacturer
Manufacturer Product Number
SF2921-61507-1S
Description
CONN SMA JACK 50 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
SF2921-61507-1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
26.5 GHz
Series
Number of Ports
1
Packaging
Tray
Features
Mounting Hardware
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Includes
3 pcs - 1 Connector, 2 Screws
Contact Termination
Compression
Body Material
Stainless Steel
Shield Termination
Screw
Center Contact Plating
Gold
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Surface Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 261,76000 Kč1 261,76 Kč
101 072,41100 Kč10 724,11 Kč
251 005,31000 Kč25 132,75 Kč
50957,36340 Kč47 868,17 Kč
100911,72320 Kč91 172,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 261,76000 Kč
Unit Price with VAT:1 526,72960 Kč