



SF2911-60973-1S | |
|---|---|
DigiKey Part Number | 1678-SF2911-60973-1S-ND |
Manufacturer | |
Manufacturer Product Number | SF2911-60973-1S |
Description | SMA MALE SOLDERLESS PCB COMPRESS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Series | Features Mounting Hardware |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,44000 Kč | 849,44 Kč |
| 10 | 721,99700 Kč | 7 219,97 Kč |
| 25 | 676,80280 Kč | 16 920,07 Kč |
| 50 | 644,51420 Kč | 32 225,71 Kč |
| 100 | 613,77950 Kč | 61 377,95 Kč |
| 300 | 568,06280 Kč | 170 418,84 Kč |
| Unit Price without VAT: | 849,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,82240 Kč |



