



SF1621-60048-1S | |
|---|---|
DigiKey Part Number | SF1621-60048-1S-ND |
Manufacturer | |
Manufacturer Product Number | SF1621-60048-1S |
Description | CONN 2.4MM JACK 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1621-60048-1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 422,96000 Kč | 2 422,96 Kč |
| 10 | 2 059,61000 Kč | 20 596,10 Kč |
| 25 | 1 930,76600 Kč | 48 269,15 Kč |
| 50 | 1 838,73180 Kč | 91 936,59 Kč |
| 100 | 1 751,10090 Kč | 175 110,09 Kč |
| Unit Price without VAT: | 2 422,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 931,78160 Kč |


