185-J-P-EP-ST-CM-2-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 19
Unit Price: 1 267,23000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1 292,64000 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 40
Unit Price: 1 267,23000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1 082,65900 Kč

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1 292,64000 Kč

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 437,37000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 437,37000 Kč
Datasheet

Parametric Equivalent


WITHWAVE CO LTD
In Stock: 30
Unit Price: 1 667,24000 Kč
Datasheet

Parametric Equivalent


WITHWAVE CO LTD
In Stock: 10
Unit Price: 1 667,24000 Kč
Datasheet
Image for 185-J-P-EP-ST-CM-2-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185-J-P-EP-ST-CM-2-B

DigiKey Part Number
612-185-J-P-EP-ST-CM-2-B-ND
Manufacturer
Manufacturer Product Number
185-J-P-EP-ST-CM-2-B
Description
185-J-P-EP-ST-CM-2-B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
65 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
200 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1001 082,65900 Kč108 265,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 082,65900 Kč
Unit Price with VAT:1 310,01739 Kč