Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0100146

DigiKey Part Number
889-1705-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
TA0100146
Description
TOOL HAND CRIMPER 16-26AWG SIDE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
16-26 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 138,88000 Kč10 138,88 Kč
59 398,32600 Kč46 991,63 Kč
109 096,67000 Kč90 966,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10 138,88000 Kč
Unit Price with VAT:12 268,04480 Kč