
TA0101146 | |
|---|---|
DigiKey Part Number | 889-1706-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA0101146 |
Description | LOCATOR KIT FOR TA 0100 146 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tool Locator for TA 0100 146 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | TA 0100 146 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 453,20000 Kč | 2 453,20 Kč |
| 5 | 2 273,87400 Kč | 11 369,37 Kč |
| 10 | 2 200,75800 Kč | 22 007,58 Kč |
| 25 | 2 107,80440 Kč | 52 695,11 Kč |
| Unit Price without VAT: | 2 453,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 968,37200 Kč |



