
T 3507 150 | |
|---|---|
DigiKey Part Number | T3507150-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3507 150 |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,35000 Kč | 179,35 Kč |
| 10 | 152,48600 Kč | 1 524,86 Kč |
| 25 | 142,92960 Kč | 3 573,24 Kč |
| 50 | 136,10500 Kč | 6 805,25 Kč |
| 100 | 129,60910 Kč | 12 960,91 Kč |
| 250 | 121,49808 Kč | 30 374,52 Kč |
| 500 | 115,70216 Kč | 57 851,08 Kč |
| 1 000 | 110,18601 Kč | 110 186,01 Kč |
| Unit Price without VAT: | 179,35000 Kč |
|---|---|
| Unit Price with VAT: | 217,01350 Kč |


















