
T 3504 554 | |
|---|---|
DigiKey Part Number | T3504554-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3504 554 |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Tuchel Industrial | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M16-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,67000 Kč | 308,67 Kč |
| 10 | 262,39100 Kč | 2 623,91 Kč |
| 25 | 245,95360 Kč | 6 148,84 Kč |
| 50 | 234,21580 Kč | 11 710,79 Kč |
| 100 | 223,04080 Kč | 22 304,08 Kč |
| 250 | 209,08632 Kč | 52 271,58 Kč |
| 500 | 199,11732 Kč | 99 558,66 Kč |
| 1 000 | 189,62664 Kč | 189 626,64 Kč |
| Unit Price without VAT: | 308,67000 Kč |
|---|---|
| Unit Price with VAT: | 373,49070 Kč |





















