
T3507100U | |
|---|---|
DigiKey Part Number | 361-1267-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3507100U |
Description | CONN RCPT FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 10 | 250,38000 Kč | 2 503,80 Kč |
| 25 | 234,69040 Kč | 5 867,26 Kč |
| 50 | 223,48600 Kč | 11 174,30 Kč |
| 100 | 212,82100 Kč | 21 282,10 Kč |
| 250 | 199,50620 Kč | 49 876,55 Kč |
| 500 | 189,99368 Kč | 94 996,84 Kč |
| 1 000 | 180,93704 Kč | 180 937,04 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |












