
T 3401 551 | |
|---|---|
DigiKey Part Number | T3401551-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3401 551 |
Description | CONN PLUG HSG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,26000 Kč | 244,26 Kč |
| 10 | 207,51900 Kč | 2 075,19 Kč |
| 25 | 194,51960 Kč | 4 862,99 Kč |
| 50 | 185,23160 Kč | 9 261,58 Kč |
| 100 | 176,38910 Kč | 17 638,91 Kč |
| 250 | 165,35276 Kč | 41 338,19 Kč |
| 500 | 157,46854 Kč | 78 734,27 Kč |
| 1 000 | 149,96091 Kč | 149 960,91 Kč |
| Unit Price without VAT: | 244,26000 Kč |
|---|---|
| Unit Price with VAT: | 295,55460 Kč |










