
T 3402 400 | |
|---|---|
DigiKey Part Number | T3402400-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3402 400 |
Description | CONN RCPT MALE 6POS SILVER SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 175,54300 Kč | 1 755,43 Kč |
| 25 | 164,54880 Kč | 4 113,72 Kč |
| 50 | 156,69540 Kč | 7 834,77 Kč |
| 105 | 148,70381 Kč | 15 613,90 Kč |
| 315 | 137,61689 Kč | 43 349,32 Kč |
| 525 | 132,74895 Kč | 69 693,20 Kč |
| 1 050 | 126,42116 Kč | 132 742,22 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |










