4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3303 550

DigiKey Part Number
889-2214-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3303 550
Description
CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
M16-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10140,33000 Kč1 403,30 Kč
25131,53160 Kč3 288,29 Kč
50125,24880 Kč6 262,44 Kč
100119,26860 Kč11 926,86 Kč
250111,80428 Kč27 951,07 Kč
500106,47078 Kč53 235,39 Kč
1 000101,39430 Kč101 394,30 Kč
Manufacturers Standard Package
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč