4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3300 028

DigiKey Part Number
T3300028-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3300 028
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M16-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Features
Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
10A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,57000 Kč327,57 Kč
10278,45400 Kč2 784,54 Kč
25261,01360 Kč6 525,34 Kč
50248,55760 Kč12 427,88 Kč
100236,69580 Kč23 669,58 Kč
250221,88756 Kč55 471,89 Kč
500211,30876 Kč105 654,38 Kč
1 000201,23727 Kč201 237,27 Kč
Manufacturers Standard Package
Unit Price without VAT:327,57000 Kč
Unit Price with VAT:396,35970 Kč