8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Solder
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS712ND8P03

DigiKey Part Number
889-RTS712ND8P03-ND
Manufacturer
Manufacturer Product Number
RTS712ND8P03
Description
CONN RCPT MALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
RTS712ND8P03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automation, Industrial, Instrumentation, Marine, Telecom, Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,96000 Kč440,96 Kč
10374,83500 Kč3 748,35 Kč
25351,37200 Kč8 784,30 Kč
50334,60320 Kč16 730,16 Kč
100318,64050 Kč31 864,05 Kč
300294,89590 Kč88 468,77 Kč
500284,46956 Kč142 234,78 Kč
Manufacturers Standard Package
Unit Price without VAT:440,96000 Kč
Unit Price with VAT:533,56160 Kč