


RTS1BS16N19PHEC03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS16N19PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS16N19PHEC03 |
Description | RECEPTACLE, INLINE, 19 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS16N19PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 19 | Includes 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal |
Shell Size - Insert 16-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,09000 Kč | 319,09 Kč |
| 10 | 271,14200 Kč | 2 711,42 Kč |
| 25 | 254,16200 Kč | 6 354,05 Kč |
| 50 | 242,02800 Kč | 12 101,40 Kč |
| Unit Price without VAT: | 319,09000 Kč |
|---|---|
| Unit Price with VAT: | 386,09890 Kč |

















