


RTS1BS14N12PHEC03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS14N12PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS14N12PHEC03 |
Description | RECEPTACLE, INLINE, 12 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS14N12PHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 216,06900 Kč | 2 160,69 Kč |
| 25 | 202,53000 Kč | 5 063,25 Kč |
| 50 | 192,86240 Kč | 9 643,12 Kč |
| 100 | 183,65690 Kč | 18 365,69 Kč |
| 250 | 172,16428 Kč | 43 041,07 Kč |
| 500 | 163,95532 Kč | 81 977,66 Kč |
| 1 000 | 156,13861 Kč | 156 138,61 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |

















