23 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Circular Connector Receptacle Housing Panel Mount
RTS018N23P03 Back
RTS018N23P03

RTS018N23P03

DigiKey Part Number
889-2621-ND
Manufacturer
Manufacturer Product Number
RTS018N23P03
Description
CONN RCPT HSNG MALE 23POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RTS018N23P03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
23
Shell Size - Insert
18-23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
2 pcs - 1 Connector, 1 Gasket
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
10148,30900 Kč1 483,09 Kč
25139,00680 Kč3 475,17 Kč
50132,36720 Kč6 618,36 Kč
100126,04680 Kč12 604,68 Kč
300116,64950 Kč34 994,85 Kč
500112,52324 Kč56 261,62 Kč
1 000107,15741 Kč107 157,41 Kč
Manufacturers Standard Package
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč