28 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT072028SNH

DigiKey Part Number
889-RT072028SNH-ND
Manufacturer
Manufacturer Product Number
RT072028SNH
Description
JAM NUT RECEPTACLE, FEMALE, 16AW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RT072028SNH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
28
Shell Size - Insert
20-28
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
3 pcs - 1 Connector, 1 Nut, 1 O-Ring
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1557,08000 Kč557,08 Kč
10473,48400 Kč4 734,84 Kč
25443,83040 Kč11 095,76 Kč
50422,65620 Kč21 132,81 Kč
100402,49390 Kč40 249,39 Kč
250377,32400 Kč94 331,00 Kč
500359,33794 Kč179 668,97 Kč
Manufacturers Standard Package
Unit Price without VAT:557,08000 Kč
Unit Price with VAT:674,06680 Kč