28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
ecomate® Family Overview

RT062028PNH

DigiKey Part Number
RT062028PNH-ND
Manufacturer
Manufacturer Product Number
RT062028PNH
Description
CONN PLUG HSG MALE 28POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT062028PNH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
28
Shell Size - Insert
20-28
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,54000 Kč562,54 Kč
10478,01900 Kč4 780,19 Kč
25448,08880 Kč11 202,22 Kč
50426,70880 Kč21 335,44 Kč
100406,35120 Kč40 635,12 Kč
250380,94068 Kč95 235,17 Kč
500362,78328 Kč181 391,64 Kč
Manufacturers Standard Package
Unit Price without VAT:562,54000 Kč
Unit Price with VAT:680,67340 Kč