28 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Circular Connector Receptacle Housing Panel Mount
RT002028SNH
ecomate® Family Overview

RT002028SNH

DigiKey Part Number
RT002028SNH-ND
Manufacturer
Manufacturer Product Number
RT002028SNH
Description
CONN RCPT HSG FMALE 28POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RT002028SNH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
28
Shell Size - Insert
20-28
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,56000 Kč390,56 Kč
10331,85200 Kč3 318,52 Kč
25311,06440 Kč7 776,61 Kč
50296,21880 Kč14 810,94 Kč
100282,08710 Kč28 208,71 Kč
250264,44040 Kč66 110,10 Kč
500251,83406 Kč125 917,03 Kč
Manufacturers Standard Package
Unit Price without VAT:390,56000 Kč
Unit Price with VAT:472,57760 Kč