


RTFD20B | |
|---|---|
DigiKey Part Number | 889-1681-ND |
Manufacturer | |
Manufacturer Product Number | RTFD20B |
Description | CONN FLANGE GASKET 20 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 20 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTFD20B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | ecomate® RM Receptacle | |
Shell Size - Insert | 20 | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Features | Square | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 17,05880 Kč | 426,47 Kč |
| 50 | 16,24400 Kč | 812,20 Kč |
| 100 | 15,46710 Kč | 1 546,71 Kč |
| 250 | 14,49700 Kč | 3 624,25 Kč |
| 500 | 13,80408 Kč | 6 902,04 Kč |
| 1 000 | 13,14496 Kč | 13 144,96 Kč |
| 2 500 | 12,32205 Kč | 30 805,13 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



