
RT07147PNH-K | |
|---|---|
DigiKey Part Number | 889-RT07147PNH-K-ND |
Manufacturer | |
Manufacturer Product Number | RT07147PNH-K |
Description | RECEPTACLE KIT, JAM NUT, 7 POSIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,25000 Kč | 653,25 Kč |
| 10 | 555,20800 Kč | 5 552,08 Kč |
| 25 | 520,45640 Kč | 13 011,41 Kč |
| 50 | 495,62420 Kč | 24 781,21 Kč |
| 100 | 471,98670 Kč | 47 198,67 Kč |
| 250 | 442,47068 Kč | 110 617,67 Kč |
| Unit Price without VAT: | 653,25000 Kč |
|---|---|
| Unit Price with VAT: | 790,43250 Kč |



















