RT07124PNHEC03R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT07124PNHEC03R

DigiKey Part Number
889-RT07124PNHEC03R-ND
Manufacturer
Manufacturer Product Number
RT07124PNHEC03R
Description
RECEPTACLE, JAM NUT, 4 POSITION,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
RT07124PNHEC03R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
12-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Note
Contacts Not Included
Includes
3 pcs - 1 Connector, 1 Nut, 1 O-Ring
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1659,29000 Kč659,29 Kč
10560,41400 Kč5 604,14 Kč
25525,32400 Kč13 133,10 Kč
50500,26580 Kč25 013,29 Kč
100476,40570 Kč47 640,57 Kč
250446,61700 Kč111 654,25 Kč
Manufacturers Standard Package
Unit Price without VAT:659,29000 Kč
Unit Price with VAT:797,74090 Kč