
RT06124SNHEC03R | |
|---|---|
DigiKey Part Number | 889-RT06124SNHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RT06124SNHEC03R |
Description | PLUG, 4 POSITION, FEMALE, SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,18000 Kč | 701,18 Kč |
| 10 | 596,01000 Kč | 5 960,10 Kč |
| 25 | 558,70080 Kč | 13 967,52 Kč |
| 50 | 532,04720 Kč | 26 602,36 Kč |
| 100 | 506,67350 Kč | 50 667,35 Kč |
| 250 | 474,98988 Kč | 118 747,47 Kč |
| Unit Price without VAT: | 701,18000 Kč |
|---|---|
| Unit Price with VAT: | 848,42780 Kč |



