
RT00124PNHEC03R | |
|---|---|
DigiKey Part Number | 889-RT00124PNHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RT00124PNHEC03R |
Description | RECEPTACLE, SQUARE FLANGE, 4 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RT00124PNHEC03R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,21000 Kč | 413,21 Kč |
| 10 | 351,09300 Kč | 3 510,93 Kč |
| 25 | 329,11240 Kč | 8 227,81 Kč |
| 50 | 313,40500 Kč | 15 670,25 Kč |
| 100 | 298,45530 Kč | 29 845,53 Kč |
| 250 | 279,78564 Kč | 69 946,41 Kč |
| 500 | 266,44754 Kč | 133 223,77 Kč |
| Unit Price without VAT: | 413,21000 Kč |
|---|---|
| Unit Price with VAT: | 499,98410 Kč |

















