Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MA5CAE1200-S2 | |
|---|---|
DigiKey Part Number | 889-1984-ND |
Manufacturer | |
Manufacturer Product Number | MA5CAE1200-S2 |
Description | CONN PLUG HSNG F/M 12POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA5CAE1200-S1 | Amphenol Sine Systems Corp | 0 | 889-1983-ND | 409,49770 Kč | Parametric Equivalent |
| MA5CAE1200-S3 | Amphenol Sine Systems Corp | 0 | 889-1985-ND | 409,49770 Kč | Parametric Equivalent |
| MA5CAP1200-S1 | Amphenol Sine Systems Corp | 0 | 889-1986-ND | 530,56000 Kč | Parametric Equivalent |
| MA5CAP1200-S2 | Amphenol Sine Systems Corp | 0 | 889-1987-ND | 530,56000 Kč | Parametric Equivalent |
| MA5CAP1200-S3 | Amphenol Sine Systems Corp | 0 | 889-1988-ND | 530,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,56000 Kč | 530,56 Kč |
| 10 | 450,89600 Kč | 4 508,96 Kč |
| 25 | 422,67440 Kč | 10 566,86 Kč |
| 50 | 402,50280 Kč | 20 125,14 Kč |
| 100 | 383,30320 Kč | 38 330,32 Kč |
| 300 | 354,74233 Kč | 106 422,70 Kč |
| 500 | 342,20204 Kč | 171 101,02 Kč |
| Unit Price without VAT: | 530,56000 Kč |
|---|---|
| Unit Price with VAT: | 641,97760 Kč |





















