
MA5RAP1202S-KIT | |
|---|---|
DigiKey Part Number | 889-2741-ND |
Manufacturer | |
Manufacturer Product Number | MA5RAP1202S-KIT |
Description | CONN RCPT FMALE 12POS CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M23-12 | Features Backshell, Rotatable |
Mounting Type Panel Mount, Right Angle | Current Rating (Amps) 10A |
Mounting Feature Flange | Voltage Rating 160V |
Termination Crimp | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,24000 Kč | 1 717,24 Kč |
| 10 | 1 459,76000 Kč | 14 597,60 Kč |
| 30 | 1 350,94267 Kč | 40 528,28 Kč |
| 50 | 1 303,17260 Kč | 65 158,63 Kč |
| 100 | 1 241,06280 Kč | 124 106,28 Kč |
| Unit Price without VAT: | 1 717,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,86040 Kč |









