12 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug, Male Pins Crimp
Motiongrade™ M23 and M40 Series

MA5CAE1200-S2-KIT

DigiKey Part Number
889-2029-ND
Manufacturer
Manufacturer Product Number
MA5CAE1200-S2-KIT
Description
CONN PLUG MALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Twist
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
10A
Voltage Rating
160V
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1992,58000 Kč992,58 Kč
10843,63700 Kč8 436,37 Kč
25790,83520 Kč19 770,88 Kč
50753,11840 Kč37 655,92 Kč
100717,20560 Kč71 720,56 Kč
250672,36688 Kč168 091,72 Kč
Unit Price without VAT:992,58000 Kč
Unit Price with VAT:1 201,02180 Kč