
MA5RAP1201 | |
|---|---|
DigiKey Part Number | MA5RAP1201-ND |
Manufacturer | |
Manufacturer Product Number | MA5RAP1201 |
Description | CONN RCPT HSG F/M 12P PNL MT RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Rotatable |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Panel Mount, Right Angle | Operating Temperature -20°C ~ 130°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,83000 Kč | 585,83 Kč |
| 10 | 497,88300 Kč | 4 978,83 Kč |
| 25 | 466,71280 Kč | 11 667,82 Kč |
| 50 | 444,44740 Kč | 22 222,37 Kč |
| 100 | 423,24780 Kč | 42 324,78 Kč |
| 300 | 391,71563 Kč | 117 514,69 Kč |
| 500 | 377,86662 Kč | 188 933,31 Kč |
| Unit Price without VAT: | 585,83000 Kč |
|---|---|
| Unit Price with VAT: | 708,85430 Kč |







