
MA5RAP1201-KIT | |
|---|---|
DigiKey Part Number | 889-2738-ND |
Manufacturer | |
Manufacturer Product Number | MA5RAP1201-KIT |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M23-12 | Features Backshell, Rotatable |
Mounting Type Panel Mount, Right Angle | Current Rating (Amps) 10A |
Mounting Feature Flange | Voltage Rating 160V |
Termination Crimp | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 413,79000 Kč | 1 413,79 Kč |
| 10 | 1 201,73600 Kč | 12 017,36 Kč |
| 30 | 1 112,14033 Kč | 33 364,21 Kč |
| 50 | 1 072,80700 Kč | 53 640,35 Kč |
| 100 | 1 021,66510 Kč | 102 166,51 Kč |
| Unit Price without VAT: | 1 413,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 710,68590 Kč |






