
C146C10001G8 | |
|---|---|
DigiKey Part Number | 889-1626-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146C10001G8 |
Description | MODULE FEMALE 10POS CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 10 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 38,73200 Kč | 387,32 Kč |
| 25 | 36,30720 Kč | 907,68 Kč |
| 50 | 34,56840 Kč | 1 728,42 Kč |
| 100 | 32,91800 Kč | 3 291,80 Kč |
| 250 | 30,85508 Kč | 7 713,77 Kč |
| 500 | 29,38202 Kč | 14 691,01 Kč |
| 1 000 | 27,97966 Kč | 27 979,66 Kč |
| 2 500 | 26,22906 Kč | 65 572,65 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |












