
ZN0201600032 | |
|---|---|
DigiKey Part Number | ZN0201600032-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | ZN0201600032 |
Description | CONN SOCKET 20-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-26 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 20-26 AWG |
Packaging Tape & Reel (TR) | Contact Material Tin Bronze |
Part Status Active | Contact Finish Gold |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,50161 Kč | 41 003,22 Kč |
| Unit Price without VAT: | 20,50161 Kč |
|---|---|
| Unit Price with VAT: | 24,80695 Kč |
















