
C14610B0160044 | |
|---|---|
DigiKey Part Number | 889-1570-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0160044 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 250V |
Series | Current Rating (Amps) 14A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size A10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 564,65700 Kč | 5 646,57 Kč |
| Unit Price without VAT: | 564,65700 Kč |
|---|---|
| Unit Price with VAT: | 683,23497 Kč |















