


C091 11W007 000 2 | |
|---|---|
DigiKey Part Number | C09111W0070002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11W007 000 2 |
Description | CONN RCPT HSNG MALE 7POS PNL MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C091 11W007 000 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Shell Size - Insert | M16-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,51000 Kč | 150,51 Kč |
| 10 | 127,87900 Kč | 1 278,79 Kč |
| 25 | 119,86720 Kč | 2 996,68 Kč |
| 50 | 114,13740 Kč | 5 706,87 Kč |
| 100 | 108,68960 Kč | 10 868,96 Kč |
| 300 | 100,58393 Kč | 30 175,18 Kč |
| 500 | 97,02618 Kč | 48 513,09 Kč |
| 1 000 | 92,39940 Kč | 92 399,40 Kč |
| Unit Price without VAT: | 150,51000 Kč |
|---|---|
| Unit Price with VAT: | 182,11710 Kč |
















