



C09131D0071002U | |
|---|---|
DigiKey Part Number | 361-1294-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131D0071002U |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131D0071002U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,43000 Kč | 501,43 Kč |
| 10 | 426,23800 Kč | 4 262,38 Kč |
| 25 | 399,54160 Kč | 9 988,54 Kč |
| 50 | 380,47540 Kč | 19 023,77 Kč |
| 100 | 362,32890 Kč | 36 232,89 Kč |
| 300 | 335,32897 Kč | 100 598,69 Kč |
| 500 | 323,47460 Kč | 161 737,30 Kč |
| Unit Price without VAT: | 501,43000 Kč |
|---|---|
| Unit Price with VAT: | 606,73030 Kč |








