


C091 31S007 100 2 | |
|---|---|
DigiKey Part Number | C09131S0071002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31S007 100 2 |
Description | CONN RCPT MALE 7POS SILVER SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31S007 100 2 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 7 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Flange | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 142,42940 Kč | 14 242,94 Kč |
| Unit Price without VAT: | 142,42940 Kč |
|---|---|
| Unit Price with VAT: | 172,33957 Kč |










