


C091 31D007 101 2 | |
|---|---|
DigiKey Part Number | C09131D0071012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31D007 101 2 |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31D007 101 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,37000 Kč | 546,37 Kč |
| 10 | 464,39200 Kč | 4 643,92 Kč |
| 25 | 435,31360 Kč | 10 882,84 Kč |
| 50 | 414,54260 Kč | 20 727,13 Kč |
| 100 | 394,76870 Kč | 39 476,87 Kč |
| 300 | 365,35610 Kč | 109 606,83 Kč |
| 500 | 352,44094 Kč | 176 220,47 Kč |
| Unit Price without VAT: | 546,37000 Kč |
|---|---|
| Unit Price with VAT: | 661,10770 Kč |







