
C091 31F007 100 2 | |
|---|---|
DigiKey Part Number | 361-1336-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31F007 100 2 |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31F007 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,98000 Kč | 613,98 Kč |
| 10 | 521,88400 Kč | 5 218,84 Kč |
| 25 | 489,22000 Kč | 12 230,50 Kč |
| 50 | 465,87840 Kč | 23 293,92 Kč |
| 100 | 443,65830 Kč | 44 365,83 Kč |
| 300 | 410,60190 Kč | 123 180,57 Kč |
| 500 | 396,08990 Kč | 198 044,95 Kč |
| Unit Price without VAT: | 613,98000 Kč |
|---|---|
| Unit Price with VAT: | 742,91580 Kč |







